This is a single red LED with a forward voltage of 2V and a forward current of 40mA. It is designed for panel mounting and has an IP67 rating for protection against solid particles and water immersion. The LED is packaged in bulk with 50 units per package. It is compliant with RoHS regulations.
Apem VL1CKGP600 technical specifications.
| Color | Red |
| Current | 40mA |
| Illumination Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Series | VL |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem VL1CKGP600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.