Apem VL300GP600 technical specifications.
| Current | 40mA |
| Mount | Panel |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | VL |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem VL300GP600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.