Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem VL3CK0P600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 40mA |
| Mount | Panel |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | VL |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem VL3CK0P600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.