
BELZER 2509 PICKUP TOOL, FLEXIBLE, GRIP, 525MM
Sign in to ask questions about the Apex Belzer 2509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex Belzer 2509 technical specifications.
| Length | 525mm |
| Mount | External |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | No |
| Weight | 10g |
| RoHS | Not Compliant |
Download the complete datasheet for Apex Belzer 2509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
