
BELZER 2646 Cutter, Side, 110 mm, Micro Bevel, 65
Apex Belzer 2646 technical specifications.
| Length | 110mm |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Weight | 46g |
| RoHS | Not Compliant |
Download the complete datasheet for Apex Belzer 2646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
