
SPRING HOOK, DOUBLE END; Length:155mm; Tool Body Material:Stainless Steel; Weight:15g ;RoHS Compliant: NA
Apex Belzer 5418 technical specifications.
| Length | 155mm |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| Weight | 15g |
| RoHS | Not Compliant |
No datasheet is available for this part.
