
EXTRACTOR LAMP; For Use With:Telecommunications & Processing Equipments; Length:102mm; Outer Diameter:-; Standard:DIN49838; Weight:10g
Apex Belzer 5423 technical specifications.
| Length | 102mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Weight | 10g |
| RoHS | Not Compliant |
No datasheet is available for this part.
