
INSPECTION MIRROR; Length:225mm; Shaft Diameter:28mm; Handle Type:-; External Diameter:28mm; Weight:15g ;RoHS Compliant: NA
Sign in to ask questions about the Apex Belzer 5515B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex Belzer 5515B technical specifications.
| Length | 225mm |
| Mount | External |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | No |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Apex Belzer 5515B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
