
AMT 9518 10.4in 8-wire Resistive Touch Screen Sensor, 219.8 x 166.8mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex Material 9518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 238.8mm |
| Mount | Wire |
| Viewing Area (height) | 219.8mm |
| Viewing Area (width) | 166.8mm |
| Width | 188.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apex Material 9518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
