The Weller WE1010NA is a high-performance 1-channel digital soldering station. It is designed for vocational and professional soldering applications, providing 70W of power to the WEP 70 soldering iron. The station features an intuitive navigation system, a large digital LC display, and a reinforced safety rest (PH 70) for secure storage. Key technical benefits include rapid heat-up and recovery times, password protection for settings, and an energy-saving standby mode with auto setback. The unit is ESD safe and features a heat-resistant silicon cable for safety and durability.
Checking distributor stock and pricing after the page loads.
| Power | 85W |
| Soldering Iron Power | 70W |
| Voltage | 120V |
| Temperature Range | 100 - 450°C |
| Temperature Range | 200 - 850°F |
| Temperature Accuracy | ± 5°C |
| Temperature Stability | ± 6°C |
| Number of Channels | 1 |
| Heating Time (50-350 °C) | 28sec |
| ESD Safe | Yes |
| Dimensions (L x W x H) | 150 x 120 x 98mm |
| Weight | 1.4kg |
| Tip Type | ET Series |
| RoHS | Compliant |
| REACH | Unaffected |