
NIBBLER, METAL; Overall Length:265mm; Cutting Capacity Max:1.2mm; Nibbling Width:2.8mm; Steel Cutting Capacity:1.2mm ;RoHS Compliant: NA
Apex Wiss 0073801027 technical specifications.
| Package/Case | Metal |
| Length | 265mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Apex Wiss 0073801027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
