Apex 0058736833 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 1 |
| Series | Weller® |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 0058736833 to view detailed technical specifications.
No datasheet is available for this part.