Nicholson; 8 in. Farmer ft.s Own; Carded
Apex 08922 technical specifications.
| Coarseness | Single Cut |
| Length, Blade | 8 in. (200 mm) |
| Number of Pieces | 1 |
| Primary Type | Own |
| Tooth Style | American Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 08922 to view detailed technical specifications.
No datasheet is available for this part.