Sign in to ask questions about the Apex 1066DM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 1066DM technical specifications.
| Graduation | Feet, Decimal Feet, Metric Graduations |
| Length, Blade | 6.5 ft. (2 m) |
| Material, Tape | Wood |
| Type | Folding Rule |
| Width, Blade | 0.625 in. (16 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 1066DM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
