
Nicholson; 10 in. Home and Garden File; Carded
Apex 11488 technical specifications.
| Coarseness | Standard Cut |
| Length, Blade | 10 in. (250 mm) |
| Number of Pieces | 1 |
| Primary Type | Home, Garden |
| Tooth Style | American Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 11488 to view detailed technical specifications.
No datasheet is available for this part.