Apex 1178M technical specifications.
| Color | Red |
| Height | 0.75inch |
| Length | 5.63inch |
| Mount | Flush |
| Package Quantity | 6 |
| Shape | Oval |
| Weight | 4.797259oz |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 1178M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.