Watch chain, nickel-plated 1.3 mm, 120710527, Campbell
Apex 120710527 technical specifications.
| Design | nickel-plated |
| Dimensions D x T x B | 1.3 x 7.5 x 5 mm |
| Max. length per roll | 25 |
| Description | Clock chains for internal areas |
| RoHS | Compliant |
Download the complete datasheet for Apex 120710527 to view detailed technical specifications.
No datasheet is available for this part.