Sign in to ask questions about the Apex 15395N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 15395N technical specifications.
| Coarseness | Double Cut |
| Length, Blade | 6 in. (150 mm) |
| Number of Pieces | 1 |
| Primary Type | Taper |
| Tooth Style | American Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 15395N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
