Apex 16827 technical specifications.
| Coarseness | Smooth Cut |
| Length, Blade | 8 in. (200 mm) |
| Number of Pieces | 1 |
| Primary Type | Warding |
| Tooth Style | American Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 16827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.