Nicholson; 10 in. 4-in.-Hand Rasp and File; Carded
Apex 18960N technical specifications.
| Length, Blade | 10 in. (250 mm) |
| Number of Pieces | 1 |
| Primary Type | Half Round |
| Tooth Style | American Pattern |
| Type | Rasp |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 18960N to view detailed technical specifications.
No datasheet is available for this part.