
Precision side cutter, 127mm length, featuring an oval head and a 1.3mm cutting capacity for full flush cuts. Constructed from durable steel, this tool is designed for general use and offers a flush mount capability. It is lead-free and weighs 0.3lb.
Sign in to ask questions about the Apex 2422E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 2422E technical specifications.
| Package/Case | 127 |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Steel |
| Mount | Flush |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Oval |
| Weight | 0.3lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 2422E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
