
The Apex 2432E Erem 127mm oval steel flush pliers are designed with a lead-free material and a flush mount. They have a length of 127mm and a weight of 0.3lb. The pliers are part of the Erem series and are not Reach SVHC compliant.
Sign in to ask questions about the Apex 2432E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 2432E technical specifications.
| Package/Case | 127 |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Steel |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Oval |
| Weight | 0.3lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 2432E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
