Sign in to ask questions about the Apex 2442P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 2442P technical specifications.
| Lead Free | Lead Free |
| Length | 5inch |
| Material | Steel |
| Reach SVHC Compliant | No |
| Series | Erem®, Magic Spring® |
| Weight | 0.3lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 2442P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
