Sign in to ask questions about the Apex 258SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 258SA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Height | 120mm |
| Length | 120mm |
| Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apex 258SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
