
Nicholson; 3 in. Barrette Hot Die File; Cut No. 00
Checking distributor stock and pricing after the page loads.
| Coarseness | Double Cut |
| Length | 61/2 In. |
| Length, Blade | 3 in. (75 mm) |
| Number of Pieces | 1 |
| Style | 1 |
| Tooth Style | Swiss Pattern |
| Type | File |
| RoHS | Not Compliant |
