
Nicholson; 4 in. Pillar File; Cut No. 2
Apex 39873 technical specifications.
| Coarseness | Double Cut |
| Length, Blade | 4 in. (100 mm) |
| Number of Pieces | 1 |
| Primary Type | Pillar |
| Tooth Style | Swiss Pattern |
| Type | File |
| RoHS | Not Compliant |
No datasheet is available for this part.
