
The Erem 120mm stainless steel pliers are designed for high-temperature applications, with a maximum operating temperature of 300°C. Available in a 72-pack quantity, these pliers are made from durable stainless steel material. They measure 120mm in length and 4.75 inches in size, with a weight of 0.634931 ounces. These pliers are not Reach SVHC compliant.
Sign in to ask questions about the Apex 3SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 3SA technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Package Quantity | 72 |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Size | 4.75inch |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 3SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
