
Nicholson; 4 in. Pillar Narrow File; Cut No. 2
Apex 40049 technical specifications.
| Coarseness | Double Cut |
| Length, Blade | 4 in. (100 mm) |
| Number of Pieces | 1 |
| Primary Type | Pillar |
| Tooth Style | Swiss Pattern |
| Type | File |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 40049 to view detailed technical specifications.
No datasheet is available for this part.