Apex 46CGV technical specifications.
| Material | Steel |
| Primary Type | ADJUSTABLE |
| Series | Xcelite® |
| Weight | 0.3lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 46CGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.