Apex 51NCG technical specifications.
| Length | 6inch |
| Material | Steel |
| Package Quantity | 6 |
| Series | Xcelite® |
| Weight | 0.35lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 51NCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.