Apex 533S technical specifications.
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Output Power | 23W |
| Reach SVHC Compliant | No |
| Series | Weller® |
| RoHS | Compliant |
Download the complete datasheet for Apex 533S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.