Sign in to ask questions about the Apex 5MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 5MM technical specifications.
| Mount | Socket |
| Series | Xcelite® |
| Size | 5mm |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 5MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
