
High-precision cutting tool, 110mm in length, crafted from durable steel. Features a tapered and relieved cutting head with a 0.6mm full flush cutting capacity. Designed for general use and part of the Erem® series. Weighs 0.13lb.
Sign in to ask questions about the Apex 622NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 622NB technical specifications.
| Package/Case | 600 |
| Length | 110mm |
| Material | Steel |
| Mount | Flush |
| Package Quantity | 48 |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Tapered |
| Weight | 0.13lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 622NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
