
The Apex 670E is a steel hand tool with a tapered shape and 110mm length. It features a flush mount design and weighs 0.15lb. Available in packages of 48 units, this tool is part of the Erem series from Apex.
Sign in to ask questions about the Apex 670E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 670E technical specifications.
| Package/Case | 600 |
| Length | 110mm |
| Material | Steel |
| Mount | Flush |
| Package Quantity | 48 |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Shape | Tapered |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 670E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
