Sign in to ask questions about the Apex 6966C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 6966C technical specifications.
| Color | Beige |
| Max Operating Temperature | 800°C |
| Min Operating Temperature | 750°C |
| Output Power | 250W |
| Packaging | Bulk |
| Series | Weller® |
| Voltage | 120V |
| Weight | 0.82lb |
| RoHS | Compliant |
Download the complete datasheet for Apex 6966C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
