Apex 7880 technical specifications.
| Height | 1.75inch |
| Length | 17inch |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 4.797259oz |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Apex 7880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.