
The 125 Series Stainless Steel Pliers from Apex feature a 4.75inch length and a maximum operating temperature of 300°C. Constructed from stainless steel, these pliers are suitable for high-temperature applications. Available individually, they are not compliant with Reach SVHC regulations.
Sign in to ask questions about the Apex 7SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 7SA technical specifications.
| Package/Case | 125 |
| Length | 4.75inch |
| Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Erem® |
| Size | 4.75inch |
| Weight | 2.081164oz |
| RoHS | Compliant |
Download the complete datasheet for Apex 7SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
