
The 8200PK is a 120V copper gun tool with a maximum operating temperature of 549°C. It has a cord length of 6 feet and is designed for solder mount. The tool is not RoHS compliant, and its SVHC compliance status is unknown.
Sign in to ask questions about the Apex 8200PK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 8200PK technical specifications.
| Package/Case | 100 |
| Cord Length | 6foot |
| Material | Copper |
| Max Operating Temperature | 549°C |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Size | 2.9inch |
| Type | Gun |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apex 8200PK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
