Standoff; Hex; Brass; 2-56 Thread; 3/16 OD; 1/8 Length; Full Thread
Apex 9130 technical specifications.
| Actuation | Pneumatic |
| Brand/Series | 9190 Series |
| Primary Type | End Cap |
| Type | Cutter/Cylinder Assembly Replacement Part |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 9130 to view detailed technical specifications.
No datasheet is available for this part.