966# 3M(TM) Adhesive Transfer Tape 966 Clear_ 1 in x 60 yd 2.0 mil_ 36 per case Bulk
Checking distributor stock and pricing after the page loads.
Apex 966 technical specifications.
| Graduation | Graduated in Feet, Inches and 1/16ths on Both Sides and Both Edges |
| Length, Blade | 6 ft. (1.83 m) |
| Material, Tape | Wood |
| Type | Folding Rule |
| Width, Blade | 0.625 in. (16 mm) |
| RoHS | Not Compliant |
No datasheet is available for this part.