Sign in to ask questions about the Apex 9922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex 9922 technical specifications.
| Length | 4.02inch |
| Mount | Socket |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | Xcelite®, 99® |
| Weight | 0.04lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex 9922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
