Apex 99820 technical specifications.
| Diameter | 3.17mm |
| Height | 10.2mm |
| Mount | Socket |
| Weight | 1.587328oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex 99820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
