
The SP120 soldering iron features a 120W output power and a maximum operating temperature of 482°C. It is constructed from copper and stainless steel materials. The iron is mounted via solder and has a size of 289mm. It is part of the Weller and Marksman series.
Sign in to ask questions about the Apex SP120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex SP120 technical specifications.
| Package/Case | 120 |
| Color | Orange |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 482°C |
| Max Power Dissipation | 120W |
| Mount | Solder |
| Output Power | 120W |
| Package Quantity | 1 |
| Series | Weller®, Marksman® |
| Size | 289mm |
| Weight | 14.391776oz |
| RoHS | Compliant |
Download the complete datasheet for Apex SP120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
