Sign in to ask questions about the Apex W100P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex W100P3 technical specifications.
| Package/Case | 100 |
| Color | Black, Blue |
| Height | 1.8inch |
| Length | 10.69inch |
| Max Operating Temperature | 371°C |
| Max Power Dissipation | 100W |
| Mount | Wire |
| Output Power | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Weight | 0.59lb |
| Width | 2.89inch |
| RoHS | Compliant |
Download the complete datasheet for Apex W100P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.