Apex AC110 technical specifications.
| Material | Steel |
| Mount | Socket |
| Package Quantity | 48 |
| Packaging | Box |
| Primary Type | ADJUSTABLE |
| Series | AC1 |
| Weight | 1.093lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
