
Apex AC110V technical specifications.
| Material | Steel |
| Primary Type | ADJUSTABLE |
| Series | Crescent® |
| Weight | 1.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AC110V to view detailed technical specifications.
No datasheet is available for this part.
