Apex AC115 technical specifications.
| Material | Steel |
| Package Quantity | 6 |
| Primary Type | ADJUSTABLE |
| Weight | 3.199lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AC115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.