Crescent; Wrench; Adjustable; 1/2In.; 4In. Long; Red Cushion Grip; Chrome Fin; Steel
Apex AC14C technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Steel |
| Packaging | Bag |
| Primary Type | ADJUSTABLE |
| RoHS | Compliant |
Download the complete datasheet for Apex AC14C to view detailed technical specifications.
No datasheet is available for this part.