Apex AC16 technical specifications.
| Current Rating | 16A |
| Fuse Size | 21.4 X 113mm |
| Material | Steel |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 250V |
| Primary Type | ADJUSTABLE |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
