Apex AC16V technical specifications.
| Material | Steel |
| Primary Type | ADJUSTABLE |
| Series | Crescent® |
| Weight | 0.41lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex AC16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
